
MC33567D-3R2G | |
|---|---|
DigiKey Part Number | MC33567D-3R2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33567D-3R2G |
Description | IC LNR REG CTRLR 2OUT 8SOIC |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 2 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33567D-3R2G Models |
Category | Voltage - Input 9V ~ 12.5V |
Manufacturer onsemi | Operating Temperature 0°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Positive Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Base Product Number |
Current - Supply 6.3mA |

