


MC33565DMR2G | |
|---|---|
DigiKey Part Number | MC33565DMR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33565DMR2G |
Description | IC REG LINEAR 3.3V 200MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33565DMR2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -5°C ~ 150°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Regulators 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |

