


MC33368DG | |
|---|---|
DigiKey Part Number | MC33368DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33368DG |
Description | IC PFC CTRLR CRM 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33368DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 16 mA | |
Voltage - Supply | 10V ~ 16V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

