PFC IC Critical Conduction (CRM) 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM) 16-SOIC
16 SOIC Pin View

MC33368D

DigiKey Part Number
MC33368D-ND
Manufacturer
Manufacturer Product Number
MC33368D
Description
IC PFC CTRLR CRM 16SOIC
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33368D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
16 mA
Voltage - Supply
10V ~ 16V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types