Converter Offline Flyback, Forward Topology 67.5kHz ~ 285kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback, Forward Topology 67.5kHz ~ 285kHz 16-PDIP
16-DIP SOT38-1

MC33363AP

DigiKey Part Number
MC33363APOS-ND
Manufacturer
Manufacturer Product Number
MC33363AP
Description
IC OFFLINE SWITCH MULT TOP 16DIP
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology 67.5kHz ~ 285kHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33363AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
50%
Manufacturer
onsemi
Frequency - Switching
67.5kHz ~ 285kHz
Packaging
Tube
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Part Status
Obsolete
Control Features
Frequency Control
Output Isolation
Isolated
Operating Temperature
-25°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-DIP (0.300", 7.62mm)
Voltage - Breakdown
700V
Supplier Device Package
16-PDIP
Topology
Flyback, Forward
Mounting Type
Through Hole
Voltage - Start Up
14.9 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
9.5V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.