Converter Offline Flyback, Forward Topology 67.5kHz ~ 285kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33362DWR2

DigiKey Part Number
MC33362DWR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33362DWR2
Description
IC OFFLINE SW MULT TOP 16SOIC
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology 67.5kHz ~ 285kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33362DWR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
50%
Manufacturer
onsemi
Frequency - Switching
67.5kHz ~ 285kHz
Packaging
Tape & Reel (TR)
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Part Status
Obsolete
Control Features
Frequency Control
Output Isolation
Isolated
Operating Temperature
-25°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.295", 7.50mm Width), 13 Leads
Voltage - Breakdown
500V
Supplier Device Package
16-SOIC
Topology
Flyback, Forward
Mounting Type
Surface Mount
Voltage - Start Up
14.5 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
9.5V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types