MC33342PG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 57
Unit Price: 10,09000 €
Datasheet
Charger IC Multi-Chemistry 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33342PG

DigiKey Part Number
MC33342PGOS-ND
Manufacturer
Manufacturer Product Number
MC33342PG
Description
IC BATT CHG MULTI-CHEM 8DIP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33342PG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
18V
Interface
-
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.285 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.285In Stock
Ships from Rochester Electronics, LLC