Charger IC Multi-Chemistry 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33342P

DigiKey Part Number
MC33342POS-ND
Manufacturer
Manufacturer Product Number
MC33342P
Description
IC BATT FAST CHG MULTI-CHEM 8DIP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33342P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
18V
Manufacturer
onsemi
Operating Temperature
-25°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-DIP (0.300", 7.62mm)
Battery Chemistry
Multi-Chemistry
Supplier Device Package
8-PDIP
Programmable Features
Timer
Base Product Number
Fault Protection
Over Temperature, Over Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC