
MC33341P | |
|---|---|
DigiKey Part Number | MC33341POS-ND |
Manufacturer | |
Manufacturer Product Number | MC33341P |
Description | IC BATT FAST CHG CNTRLR 8DIP |
Customer Reference | |
Detailed Description | Charger IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33341P Models |
Category | Operating Temperature -25°C ~ 85°C (TA) |
Manufacturer onsemi | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-PDIP |
Voltage - Supply (Max) 16V | Base Product Number |

