
MC33341DG | |
|---|---|
DigiKey Part Number | MC33341DG-ND |
Manufacturer | |
Manufacturer Product Number | MC33341DG |
Description | IC BATT CHG 8SOIC |
Customer Reference | |
Detailed Description | Charger IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33341DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | - | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

