Similar

MC33340PG | |
|---|---|
DigiKey Part Number | MC33340PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33340PG |
Description | IC BATT CHG MULTI-CHEM 8DIP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33340PG Models |
Category | Voltage - Supply (Max) 18V |
Manufacturer onsemi | Operating Temperature -25°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 8-PDIP |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature, Over Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1512CN8#PBF | Analog Devices Inc. | 57 | LT1512CN8#PBF-ND | 9,97000 € | Similar |


