Direct



MC33269T-012 | |
|---|---|
DigiKey Part Number | MC33269T-012OS-ND |
Manufacturer | |
Manufacturer Product Number | MC33269T-012 |
Description | IC REG LINEAR 12V 800MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC33269T-012 Models |
Category | Voltage Dropout (Max) 1.35V @ 800mA |
Mfr | Current - Output |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 20V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33269T-012G | onsemi | 180 | MC33269T-012GOS-ND | 0,82000 € | Direct |


