Similar
Similar
Similar
Similar



MC33269DT | |
|---|---|
DigiKey Part Number | MC33269DTOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33269DT |
Description | IC REG LINEAR POS ADJ 800MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33269DT Models |
Category | Voltage Dropout (Max) 1.35V @ 800mA |
Mfr | Current - Output |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 20V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117DTC-R | STMicroelectronics | 14.328 | 497-7775-1-ND | 0,45000 € | Similar |
| LD1117DTTR | STMicroelectronics | 7.725 | 497-1239-1-ND | 0,50000 € | Similar |
| LM1117DT-ADJ/NOPB | Texas Instruments | 1.348 | LM1117DT-ADJ/NOPB-ND | 1,50000 € | Similar |
| TLV1117IKVURG3 | Texas Instruments | 3.776 | 296-TLV1117IKVURG3CT-ND | 0,84000 € | Similar |




