
MC33166TVG | |
|---|---|
DigiKey Part Number | MC33166TVGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33166TVG |
Description | IC REG BUCK BST ADJ 3.3A TO220-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 5.05V 1 Output 3.3A (Switch) TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | MC33166TVG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 72kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84700 € | 18,47 € |
| 50 | 1,59660 € | 79,83 € |
| 100 | 1,51930 € | 151,93 € |
| 250 | 1,43744 € | 359,36 € |
| 500 | 1,38816 € | 694,08 € |
| 1.000 | 1,34759 € | 1.347,59 € |
| 2.500 | 1,30476 € | 3.261,90 € |
| 5.000 | 1,27894 € | 6.394,70 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |


