Similar



MC33164P-3RPG | |
|---|---|
DigiKey Part Number | MC33164P-3RPGOSCT-ND - Cut Tape (CT) MC33164P-3RPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC33164P-3RPG |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC33164P-3RPG Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Type Simple Reset/Power-On Reset | Supplier Device Package TO-92 (TO-226) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.71V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1233A-15+ | Analog Devices Inc./Maxim Integrated | 382 | DS1233A-15+-ND | 2,73000 € | Similar |


