
MC33164DM-5R2G | |
|---|---|
DigiKey Part Number | 488-MC33164DM-5R2GTR-ND - Tape & Reel (TR) 488-MC33164DM-5R2GCT-ND - Cut Tape (CT) 488-MC33164DM-5R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33164DM-5R2G |
Description | IC SUPERVISOR 1 CHANNEL MICRO8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33164DM-5R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69300 € | 6,93 € |
| 25 | 0,62600 € | 15,65 € |
| 100 | 0,55260 € | 55,26 € |
| 250 | 0,51748 € | 129,37 € |
| 500 | 0,49630 € | 248,15 € |
| 1.000 | 0,48442 € | 484,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43954 € | 1.758,16 € |
| 8.000 | 0,43010 € | 3.440,80 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

