Parametric Equivalent

MC33164DM-3R2 | |
|---|---|
DigiKey Part Number | MC33164DM-3R2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33164DM-3R2 |
Description | IC SUPERVISOR 1 CHANNEL MICRO8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33164DM-3R2 Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-MSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.71V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33164DM-3R2G | onsemi | 3.715 | 488-MC33164DM-3R2GCT-ND | 0,88000 € | Parametric Equivalent |


