Parametric Equivalent

MC33161DMR2 | |
|---|---|
DigiKey Part Number | MC33161DMR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33161DMR2 |
Description | IC SUPERVISOR 2 CHANNEL MICRO8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33161DMR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


