


MC33160DW | |
|---|---|
DigiKey Part Number | MC33160DW-ND |
Manufacturer | |
Manufacturer Product Number | MC33160DW |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33160DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Regulator/Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

