
MC33153DR2G | |
---|---|
DigiKey Part Number | MC33153DR2GOSTR-ND - Tape & Reel (TR) MC33153DR2GOSCT-ND - Cut Tape (CT) MC33153DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33153DR2G |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33153DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 11V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 3.2V | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 17ns, 17ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,79000 € | 2,79 € |
10 | 1,77600 € | 17,76 € |
25 | 1,51120 € | 37,78 € |
100 | 1,21170 € | 121,17 € |
250 | 1,06476 € | 266,19 € |
500 | 0,97434 € | 487,17 € |
1.000 | 0,89860 € | 898,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,92666 € | 2.316,65 € |
5.000 | 0,90711 € | 4.535,55 € |
7.500 | 0,89732 € | 6.729,90 € |
Unit Price without VAT: | 2,79000 € |
---|---|
Unit Price with VAT: | 3,32010 € |