
MC33152VDR2G | |
|---|---|
DigiKey Part Number | 488-MC33152VDR2GTR-ND - Tape & Reel (TR) 488-MC33152VDR2GCT-ND - Cut Tape (CT) 488-MC33152VDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33152VDR2G |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33152VDR2G Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.6V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 36ns, 32ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6.1V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,85160 € | 21,29 € |
| 100 | 0,75580 € | 75,58 € |
| 250 | 0,71016 € | 177,54 € |
| 500 | 0,68260 € | 341,30 € |
| 1.000 | 0,67527 € | 675,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61749 € | 1.543,72 € |
| 5.000 | 0,60349 € | 3.017,45 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


