MC33152P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.471
Unit Price: 1,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 353
Unit Price: 1,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 481
Unit Price: 1,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.828
Unit Price: 1,75000 €
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33152P

DigiKey Part Number
MC33152POS-ND
Manufacturer
Manufacturer Product Number
MC33152P
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33152P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.6V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
36ns, 32ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Independent
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
2
Supplier Device Package
8-PDIP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
6.1V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33152PGonsemi2.471MC33152PGOS-ND1,29000 €Direct
MIC4427YNMicrochip Technology353576-1205-ND1,48000 €Similar
TC4427EPAMicrochip Technology481TC4427EPA-ND1,52000 €Similar
UCC27424PTexas Instruments2.828296-15869-5-ND1,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes