
MC33151VDR2G | |
|---|---|
DigiKey Part Number | 488-MC33151VDR2GTR-ND - Tape & Reel (TR) 488-MC33151VDR2GCT-ND - Cut Tape (CT) 488-MC33151VDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33151VDR2G |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33151VDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.6V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 31ns, 32ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,79720 € | 19,93 € |
| 100 | 0,70660 € | 70,66 € |
| 250 | 0,66340 € | 165,85 € |
| 500 | 0,63734 € | 318,67 € |
| 1.000 | 0,62847 € | 628,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57596 € | 1.439,90 € |
| 5.000 | 0,56271 € | 2.813,55 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


