Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
MC14046BDWG

MC33067DWR2G

DigiKey Part Number
MC33067DWR2GOSTR-ND - Tape & Reel (TR)
MC33067DWR2GOSCT-ND - Cut Tape (CT)
MC33067DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33067DWR2G
Description
IC REG CTRLR FLYBACK 16SOIC
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33067DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8.6V ~ 20V
Frequency - Switching
2.05MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.235
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 07.10.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,77700 €17,77 €
251,62640 €40,66 €
1001,46050 €146,05 €
2501,38132 €345,33 €
5001,33362 €666,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €