Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
MC14046BDWG

MC33067DWR2G

DigiKey Part Number
MC33067DWR2GOSTR-ND - Tape & Reel (TR)
MC33067DWR2GOSCT-ND - Cut Tape (CT)
MC33067DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33067DWR2G
Description
IC REG CTRLR FLYBACK 16SOIC
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33067DWR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8.6V ~ 20V
Manufacturer
onsemi
Frequency - Switching
2.05MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Last Time Buy
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Flyback
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Outputs
2
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP1397BDR2Gonsemi606NCP1397BDR2GOSCT-ND1,13000 €MFR Recommended
In-Stock: 969
Check for Additional Incoming Stock
Marketplace Stock: 1.767 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 07.10.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €

Other Suppliers on DigiKey

798In Stock
Ships from Rochester Electronics, LLC