MC33063DFBCKGEVB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 39,52000 €
Datasheet
MC33063 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC33063 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board

MC33063DFBCKGEVB

DigiKey Part Number
MC33063DFBCKGEVB-ND
Manufacturer
Manufacturer Product Number
MC33063DFBCKGEVB
Description
EVAL BOARD FOR MC33063
Customer Reference
Detailed Description
MC33063 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
28V
Current - Output
1.5A
Voltage - Input
12V
Regulator Topology
Boost
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
MC33063
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes