MC33063ADR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 7.394
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 6.480
Unit Price: 0,74000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.371
Unit Price: 1,53000 €
Datasheet

Direct


STMicroelectronics
In Stock: 59.142
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.504
Unit Price: 1,74000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 29.777
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 239
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.282
Unit Price: 1,49000 €
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)

MC33063ADR2

DigiKey Part Number
MC33063ADR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33063ADR2
Description
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC33063ADR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types