Motor Driver Bipolar Parallel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33039P

DigiKey Part Number
MC33039POS-ND
Manufacturer
Manufacturer Product Number
MC33039P
Description
IC MOTOR DRIVER 5.5V-9V 8DIP
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33039P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
5.5V ~ 9V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.