
MC33039DR2G | |
|---|---|
DigiKey Part Number | MC33039DR2GOSTR-ND - Tape & Reel (TR) MC33039DR2GOSCT-ND - Cut Tape (CT) MC33039DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33039DR2G |
Description | IC MOTOR DRIVER 5.5V-9V 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33039DR2G Models |
Category | Technology Bipolar |
Manufacturer onsemi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5.5V ~ 9V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Speed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 8-SOIC |
Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17500 € | 11,75 € |
| 25 | 1,07000 € | 26,75 € |
| 100 | 0,95340 € | 95,34 € |
| 250 | 0,89788 € | 224,47 € |
| 500 | 0,86438 € | 432,19 € |
| 1.000 | 0,86291 € | 862,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78420 € | 1.960,50 € |
| 5.000 | 0,76717 € | 3.835,85 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |









