Motor Driver Bipolar Parallel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33039D

DigiKey Part Number
MC33039DOS-ND
Manufacturer
Manufacturer Product Number
MC33039D
Description
IC MOTOR DRIVER 5.5V-9V 8SOIC
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33039D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
5.5V ~ 9V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types