
MC33035P | |
|---|---|
DigiKey Part Number | MC33035POS-ND |
Manufacturer | |
Manufacturer Product Number | MC33035P |
Description | IC MOTOR DRIVER 10V-30V 24DIP |
Customer Reference | |
Detailed Description | Motor Driver Analog 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33035P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Analog | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |

