MC33025P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 493
Unit Price: 9,77000 €
Datasheet
Converter Offline Half-Bridge Topology 1MHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33025P

DigiKey Part Number
MC33025POS-ND
Manufacturer
Manufacturer Product Number
MC33025P
Description
IC OFFLINE SW HALF-BRDG 16DIP
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 1MHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33025P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Start Up
9.2 V
Voltage - Supply (Vcc/Vdd)
8.4V ~ 30V
Duty Cycle
45%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes