
MC1496DR2G | |
|---|---|
DigiKey Part Number | MC1496DR2GOSTR-ND - Tape & Reel (TR) MC1496DR2GOSCT-ND - Cut Tape (CT) MC1496DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1496DR2G |
Description | IC MOD/DEMODULTR BALANCED 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator FM 300MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1496DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator/Demodulator | |
Frequency | 300MHz | |
RF Type | FM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18800 € | 4,70 € |
| 100 | 0,16210 € | 16,21 € |
| 250 | 0,14980 € | 37,45 € |
| 500 | 0,14236 € | 71,18 € |
| 1.000 | 0,13623 € | 136,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12722 € | 318,05 € |
| 5.000 | 0,12340 € | 617,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |










