MC1496BP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.323
Unit Price: 0,37000 €
Datasheet
RF IC Modulator/Demodulator FM 300MHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1496BP

DigiKey Part Number
MC1496BP-ND
Manufacturer
Manufacturer Product Number
MC1496BP
Description
IC MODULATOR/DEMODULATOR 14-DIP
Customer Reference
Detailed Description
RF IC Modulator/Demodulator FM 300MHz 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Modulator/Demodulator
Frequency
300MHz
RF Type
FM
Secondary Attributes
-
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes