Direct

MC1496BDR2 | |
|---|---|
DigiKey Part Number | MC1496BDR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC1496BDR2 |
Description | IC MODULATOR/DEMODULATOR 14-SOIC |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator FM 300MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1496BDR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Modulator/Demodulator | |
Frequency | 300MHz | |
RF Type | FM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


