
Category | Number of Drivers/Receivers 0/4 |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 14-DIP (0.300", 7.62mm) |
Type Receiver | Supplier Device Package 14-PDIP |
Protocol RS232 | Base Product Number |


