
MC1489MEL | |
|---|---|
DigiKey Part Number | 2156-MC1489MEL-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC1489MEL |
Description | IC RECEIVER 0/4 SOEIAJ-14 |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC1489MEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 250 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | SOEIAJ-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45613 € | 259,08 € |
| Unit Price without VAT: | 0,45613 € |
|---|---|
| Unit Price with VAT: | 0,54279 € |

