Direct

MC1488MG | |
|---|---|
DigiKey Part Number | MC1488MG-ND |
Manufacturer | |
Manufacturer Product Number | MC1488MG |
Description | IC TRANSCEIVER 4/0 SOEIAJ14 |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC1488MG Models |
Category | Voltage - Supply ±15V |
Manufacturer onsemi | Operating Temperature 0°C ~ 75°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Type Driver | Supplier Device Package SOEIAJ-14 |
Protocol RS232 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75188NSR | Texas Instruments | 1.667 | 296-26648-1-ND | 0,72000 € | Direct |


