MC1488MELG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.672
Unit Price: 0,72000 €
Datasheet
4/0 Driver RS232 SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1488MELG

DigiKey Part Number
MC1488MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC1488MELG
Description
IC TRANSCEIVER 4/0 SOEIAJ14
Customer Reference
Detailed Description
4/0 Driver RS232 SOEIAJ-14
Datasheet
 Datasheet
EDA/CAD Models
MC1488MELG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
±15V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 205.116 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

205.116In Stock
Ships from Rochester Electronics, LLC