MC14585BDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.703
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.789
Unit Price: 0,69000 €
Datasheet
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
16 SOIC Pin View

MC14585BDR2

DigiKey Part Number
MC14585BDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14585BDR2
Description
IC MAG COMPARATOR 4BIT 16-SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14585BDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
3V ~ 18V
Current - Output High, Low
4.2mA, 4.2mA
Max Propagation Delay @ V, Max CL
260ns @ 15V, 50pF
Current - Quiescent (Iq)
20 µA
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types