
MC14569BCPG | |
|---|---|
DigiKey Part Number | MC14569BCPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14569BCPG |
Description | IC DIVIDER BY N DUAL 4BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 2 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14569BCPG Models |
Category | Count Rate 13 MHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Divide-by-N | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |

