
MC14559BCP | |
|---|---|
DigiKey Part Number | MC14559BCP-ND |
Manufacturer | |
Manufacturer Product Number | MC14559BCP |
Description | IC REG SUCC APPROX 8BIT 16PDIP |
Customer Reference | |
Detailed Description | Shift Register, Successive Approximation 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14559BCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, Successive Approximation | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

