LCD Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD Driver 16-SOIC
16 SOIC Pin View

MC14543BDR2G

DigiKey Part Number
MC14543BDR2GOSTR-ND - Tape & Reel (TR)
MC14543BDR2GOSCT-ND - Cut Tape (CT)
MC14543BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14543BDR2G
Description
IC DRVR 7 SEGMENT 16SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LCD Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14543BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LCD
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Current - Supply
10 µA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.268
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 $0,59 $
100,41400 $4,14 $
250,37040 $9,26 $
1000,32270 $32,27 $
2500,29992 $74,98 $
5000,28620 $143,10 $
1.0000,27491 $274,91 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,25533 $638,33 $
5.0000,24836 $1.241,80 $
Manufacturers Standard Package
Unit Price without VAT:0,59000 $
Unit Price with VAT:0,70210 $