MC14543BDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.268
Unit Price: 0,50000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 123
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.739
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.838
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.952
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.996
Unit Price: 0,55000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet
LCD Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD Driver 16-SOIC
16 SOIC Pin View

MC14543BDR2

DigiKey Part Number
MC14543BDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14543BDR2
Description
IC DRVR 7 SEGMENT 16SOIC
Customer Reference
Detailed Description
LCD Driver 16-SOIC
EDA/CAD Models
MC14543BDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Current - Supply
10 µA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types