
MC14541BD | |
|---|---|
DigiKey Part Number | 2156-MC14541BD-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC14541BD |
Description | IC OSC PROG TIMER 3MHZ 14-SOIC |
Customer Reference | |
Detailed Description | Programmable Timer IC 3MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14541BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 3MHz | |
Current - Supply | 15 µA | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 817 | 0,31447 € | 256,92 € |
| Unit Price without VAT: | 0,31447 € |
|---|---|
| Unit Price with VAT: | 0,37422 € |

