


MC14521BDR2G | |
|---|---|
DigiKey Part Number | MC14521BDR2GOSTR-ND - Tape & Reel (TR) MC14521BDR2GOSCT-ND - Cut Tape (CT) MC14521BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14521BDR2G |
Description | IC DIVIDER BY 2 24-BIT 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14521BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 24 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 $ | 0,67 $ |
| 10 | 0,47500 $ | 4,75 $ |
| 25 | 0,42600 $ | 10,65 $ |
| 100 | 0,37220 $ | 37,22 $ |
| 250 | 0,34664 $ | 86,66 $ |
| 500 | 0,33120 $ | 165,60 $ |
| 1.000 | 0,32543 $ | 325,43 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30511 $ | 762,77 $ |
| 5.000 | 0,29703 $ | 1.485,15 $ |
| Unit Price without VAT: | 0,67000 $ |
|---|---|
| Unit Price with VAT: | 0,79730 $ |

