Decoder/Demultiplexer 1 x 4:16 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14514BCPG

DigiKey Part Number
MC14514BCPG-ND
Manufacturer
Manufacturer Product Number
MC14514BCPG
Description
IC DECODER/DEMUX 1X4:16 24-PDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC14514BCPG Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
3.5mA, 8.8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
3V ~ 18V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Decoder/Demultiplexer
Package / Case
24-DIP (0.600", 15.24mm)
Circuit
1 x 4:16
Supplier Device Package
24-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.