MC14490FG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.829
Unit Price: 0,96000 €
Datasheet
Contact Bounce Eliminator IC 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14490FG

DigiKey Part Number
MC14490FGOS-ND
Manufacturer
Manufacturer Product Number
MC14490FG
Description
IC BOUNCE ELIMINTR 6BIT 16SOEIAJ
Customer Reference
Detailed Description
Contact Bounce Eliminator IC 16-SOEIAJ
Datasheet
 Datasheet
EDA/CAD Models
MC14490FG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Contact Bounce Eliminator
Supply Voltage
3V ~ 18V
Number of Bits
6
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types