


MC14490DWR2G | |
|---|---|
DigiKey Part Number | MC14490DWR2GOSTR-ND - Tape & Reel (TR) MC14490DWR2GOSCT-ND - Cut Tape (CT) MC14490DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14490DWR2G |
Description | IC BOUNCE ELIMINATOR 6BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Bounce Eliminator IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14490DWR2G Models |
Category | Number of Bits 6 |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Logic Type Contact Bounce Eliminator | Base Product Number |
Supply Voltage 3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,61720 € | 15,43 € |
| 100 | 0,54460 € | 54,46 € |
| 250 | 0,51016 € | 127,54 € |
| 500 | 0,49256 € | 246,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47227 € | 472,27 € |
| 2.000 | 0,45820 € | 916,40 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |




