Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

MC14175BDR2G

DigiKey Part Number
MC14175BDR2GOSTR-ND - Tape & Reel (TR)
MC14175BDR2GOSCT-ND - Cut Tape (CT)
MC14175BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14175BDR2G
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC14175BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
14 MHz
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3V ~ 18V
Current - Quiescent (Iq)
20 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,36000 €3,60 €
250,32200 €8,05 €
1000,28070 €28,07 €
2500,26104 €65,26 €
5000,24920 €124,60 €
1.0000,24333 €243,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22912 €572,80 €
5.0000,22290 €1.114,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €